
* Images are for reference only
TCR8BM25A,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR8BM25A,L3F
- JLCPCB Part #
- C5981540
- Package
- DFNB-5(1.2x1.2)
- Description
- -40℃~+85℃@(Ta) 1 2.5V 20uA 290mV@(800mA) 40uVrms 5.5V 800mA 98dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown DFNB-5(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3660
200+
$0.1460
500+
$0.1412
1000+
$0.1388
Welcome back, may I help you?