
* Images are for reference only
TCR5AM095,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR5AM095,LF
- JLCPCB Part #
- C7121258
- Package
- DFN5B(1.2x1.2)
- Description
- -40℃~+85℃ 1 5.5V 950mV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection DFN5B(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3198
200+
$0.1276
500+
$0.1234
1000+
$0.1212
Welcome back, may I help you?