
* Images are for reference only
TCR3DM18,LF(S
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3DM18,LF(S
- JLCPCB Part #
- C5331578
- Package
- DFN-4
- Description
- -40℃~+85℃@(Ta) 1 1.8V 300mA 380mV@(300mA) 38uVrms 5.5V 65uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1722
10+
$0.1359
30+
$0.1201
100+
$0.1007
500+
$0.0920
1000+
$0.0869
Related Products
Welcome back, may I help you?