This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR2LF115,LM(CT

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR2LF115,LM(CT
JLCPCB Part #
C5956748
Package
SC-74A(SOT-753)
Description
-40℃~+85℃@(Ta) 1 1.15V 1.3V@(150mA) 200mA 2uA 5.5V Fixed Over Current Protection、Enable Positive SC-74A(SOT-753) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1234
200+ $0.0492
500+ $0.0476
1000+ $0.0468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons