
* Images are for reference only
TCR2EN18,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2EN18,LF
- JLCPCB Part #
- C7399559
- Package
- SDFN-4(0.8x0.8)
- Description
- -40℃~+85℃ 1 1.8V 200mA 210mV@(150mA) 30uVrms 35uA 5.5V 73dB@(1kHz) Fixed Over Current Protection Positive SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
200+
$0.0851
500+
$0.0822
1000+
$0.0809
Welcome back, may I help you?