This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR15AG105,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR15AG105,LF
JLCPCB Part #
C5797491
Package
WCSP6F(0.8x1.2)
Description
-40℃~+85℃@(Ta) 1 1.05V 1.5A 216mV@(1.5A) 25uA 5.5V 52uVrms 95dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown WCSP6F(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5869
200+ $0.2354
500+ $0.2274
1000+ $0.2225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons