
* Images are for reference only
TCK22894G,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCK22894G,LF
- JLCPCB Part #
- C17669111
- Package
- WCSPE-6(0.8x1.2)
- Description
- -40℃~+85℃ 1 1.4V~5.5V 1.54A 31mΩ Active High Load Switch WCSPE-6(0.8x1.2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3895
200+
$0.1555
500+
$0.1503
1000+
$0.1478
Related Products
Welcome back, may I help you?