
* Images are for reference only
TC7WZ04FK,LJ(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WZ04FK,LJ(CT
- JLCPCB Part #
- C5956636
- Package
- US-8
- Description
- -40℃~+125℃ 1.65V~5.5V 10uA 3 3 3.6ns@5V,50pF 32mA 32mA 7WZ Series US-8 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2965
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2964
In-stock Item Pricing
Qty Unit Price
1+
$0.4107
10+
$0.3624
30+
$0.3415
100+
$0.3141
500+
$0.3028
1000+
$0.2964
Related Products
Welcome back, may I help you?