
* Images are for reference only
TC7WB67CFK,LF(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WB67CFK,LF(CT
- JLCPCB Part #
- C2673304
- Package
- VFSOP-8-2.3mm
- Description
- -40℃~+85℃ 1.65V~5.5V 10pF 1:1 2 4.5ns 4ns 4Ω VFSOP-8-2.3mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1352
200+
$0.0524
500+
$0.0505
1000+
$0.0497
Related Products
Welcome back, may I help you?