
* Images are for reference only
TC7USB40MU,LF(S2E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7USB40MU,LF(S2E
- JLCPCB Part #
- C6284103
- Package
- UQFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 1.5GHz 2 2.3V~4.3V 20ns 24ns 250ps 2:1 4.5Ω 5pF Power-off isolation、ESD protection UQFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5108
200+
$0.2047
500+
$0.1966
1000+
$0.1934
Related Products
Welcome back, may I help you?