
* Images are for reference only
TC7USB31FK(TE85L,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7USB31FK(TE85L,F
- JLCPCB Part #
- C19502595
- Package
- VFSOP-8-2.3mm
- Description
- -40℃~+85℃ 0.25ns@3.3V,5pF 2.3V~3.6V 2uA Output enable high-impedance、Power-off protection Single Supply VFSOP-8-2.3mm Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3744
200+
$0.5491
500+
$0.5315
1000+
$0.5218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?