
* Images are for reference only
TC7PCI3215MT,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7PCI3215MT,LF
- JLCPCB Part #
- C141613
- Package
- TQFN-20-EP(2.5x4.5)
- Description
- -40℃~+85℃ 1.5pF 100ps 15ns 2:1 3V~3.6V 5ns 7.5Ω TQFN-20-EP(2.5x4.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
10+
$0.5026
30+
$0.4496
100+
$0.3966
500+
$0.3661
1000+
$0.3500
Related Products
Welcome back, may I help you?