
* Images are for reference only
TC74VHC273FT(ELK,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74VHC273FT(ELK,M)
- JLCPCB Part #
- C5251181
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 165MHz 1ns 2V~5.5V 4.5ns 4pF 4uA 5.8ns@5V,50pF 74VHC Series 8 8mA 8mA Asynchronous D-Type Reset Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0227
10+
$0.8493
30+
$0.7546
100+
$0.6470
500+
$0.5989
1000+
$0.5780
Related Products
Welcome back, may I help you?