This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC74VHC14FT(ELK,M)

Extended
Manufacturer
TOSHIBA
MFR.Part #
TC74VHC14FT(ELK,M)
JLCPCB Part #
C5331555
Package
TSSOP-14
Description
-40℃~+85℃ 20uA 2V~5.5V 6 74VHC 7ns@5V,50pF Power shutdown protection、Noise suppression function Schmitt trigger TSSOP-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0227
10+ $0.8494
30+ $0.7546
100+ $0.6471
500+ $0.5989
1000+ $0.5780

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons