
* Images are for reference only
TC74VCX574FTEL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74VCX574FTEL
- JLCPCB Part #
- C5981379
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 1.2V~3.6V 20uA 24mA 24mA 250MHz 4.2ns@3.3V,30pF 6pF 8 D-Type TC74VCXSeries TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3874
200+
$0.1546
500+
$0.1494
1000+
$0.1468
Related Products
Welcome back, may I help you?