
* Images are for reference only
TC74VCX244FTEL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74VCX244FTEL
- JLCPCB Part #
- C5956612
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.6ns@3.3V,30pF 1.2V~3.6V 2 24mA 24mA 4 80uA TC74VCX Tri-State Unidirectional TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3839
200+
$0.1531
500+
$0.1481
1000+
$0.1456
Related Products
Welcome back, may I help you?