
* Images are for reference only
TC74VCX163245
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74VCX163245
- JLCPCB Part #
- C7014
- Package
- TSSOP-48-6.2mm
- Description
- -40℃~+85℃ 1 1.65V~2.7V、2.3V~3.6V 16 20uA 24mA 24mA 7.1ns@1.8V,3.3V,30pF 74VCX Bidirectional Tri-State TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4353
10+
$2.6719
30+
$2.3885
100+
$2.1034
500+
$1.9714
1000+
$1.9118
2000+
$1.8860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?