
* Images are for reference only
TBD62503APG(Z,HZ)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TBD62503APG(Z,HZ)
- JLCPCB Part #
- C5370525
- Package
- DIP-16
- Description
- -40℃~+85℃ 0.1mA 1uA 25V 7 DIP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6043
10+
$1.3611
25+
$1.2097
100+
$1.0535
500+
$0.9842
1000+
$0.9536
Related Products
Welcome back, may I help you?