
* Images are for reference only
TBAT54S,LM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TBAT54S,LM
- JLCPCB Part #
- C5331537
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1A 200mA 2uA@25V 30V 580mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2436
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2436
In-stock Item Pricing
Qty Unit Price
1+
$0.0226
200+
$0.0178
600+
$0.0152
3000+
$0.0136
9000+
$0.0122
21000+
$0.0115
Related Products
Welcome back, may I help you?