
* Images are for reference only
TB67S581FNG,EL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TB67S581FNG,EL
- JLCPCB Part #
- C20247110
- Package
- HTSSOP-28
- Description
- -40℃~+85℃ 1、2、4、8、16、32 2A 400mΩ 8.2V~44V Yes HTSSOP-28 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0003
200+
$0.7989
500+
$0.7715
1000+
$0.7586
Related Products
Welcome back, may I help you?