
* Images are for reference only
TB62777FNG,C8,EL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TB62777FNG,C8,EL
- JLCPCB Part #
- C2679131
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 25V 3% 3V~5.5V 40mA 8 Built-in Over-Temperature Protection (OTP) SSOP-16-4.4mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9957
10+
$2.5447
30+
$2.2613
100+
$1.9730
Related Products
Welcome back, may I help you?