
* Images are for reference only
TA78L12F(TE12L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TA78L12F(TE12L,F)
- JLCPCB Part #
- C4153785
- Package
- SOT-89
- Description
- -30℃~+85℃@(Ta) 1 1.7V@(40mA) 12V 150mA 27V 3.2mA 41dB@(120Hz) 80uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$0.4784
10+
$0.3737
30+
$0.3270
100+
$0.2706
500+
$0.2465
1000+
$0.2304
Related Products
Welcome back, may I help you?