
* Images are for reference only
TA78L12F(TE12L.F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TA78L12F(TE12L.F)
- JLCPCB Part #
- C2762681
- Package
- HSOP-3-1.5mm
- Description
- -30℃~+85℃@(Ta) 1 1.7V@(40mA) 12V 150mA 3.2mA 41dB@(120Hz) 80uVrms Fixed Over Current Protection、Thermal Shutdown Positive HSOP-3-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2938
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2927
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
10+
$0.4319
30+
$0.3837
100+
$0.3227
500+
$0.2649
1000+
$0.2489
Related Products
Welcome back, may I help you?