
* Images are for reference only
TA78L05F(TE12L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TA78L05F(TE12L,F)
- JLCPCB Part #
- C4153784
- Package
- SOT-89-3
- Description
- -30℃~+85℃@(Ta) 1 1.7V@(40mA) 150mA 3.1mA 35V 40uVrms 49dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2978
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2969
In-stock Item Pricing
Qty Unit Price
1+
$0.2753
50+
$0.2142
150+
$0.1881
1000+
$0.1554
2000+
$0.1409
5000+
$0.1322
Related Products
Welcome back, may I help you?