
* Images are for reference only
TA75S558F,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TA75S558F,LF
- JLCPCB Part #
- C2058898
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1V/us 36V 3MHz 40mA 4V~18V 500uV 5nA 60nA 90dB SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2101
200+
$0.0814
500+
$0.0785
1000+
$0.0770
Related Products
Welcome back, may I help you?