
* Images are for reference only
SSM6N951L,EFF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N951L,EFF
- JLCPCB Part #
- C17588228
- Package
- TCSPA-6(1.7x2.1)
- Description
- 12V 2 N-Channel 5.1mΩ@4.5V 8A Common Drain TCSPA-6(1.7x2.1) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0709
200+
$0.4271
500+
$0.4127
1000+
$0.4062
Related Products
Welcome back, may I help you?