
* Images are for reference only
SSM6N813R,LXHF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N813R,LXHF
- JLCPCB Part #
- C5157936
- Package
- SMD-6P
- Description
- 1.5V 1.5W 100V 106pF 2 N-Channel 242pF 3.5A 3.6nC 7pF 88mΩ@10V N-Channel ±20V SMD-6P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1094
10+
$1.0822
30+
$1.0645
100+
$1.0468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?