
* Images are for reference only
SSM6N7002KFU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N7002KFU,LF
- JLCPCB Part #
- C5355516
- Package
- SOT-363
- Description
- 1.1V 1.2Ω@4.5V 1.3pF 2 N-Channel 300mA 40pF 500mW 600pC@4.5V 60V SOT-363 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?