
* Images are for reference only
SSM6L36FE,LM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6L36FE,LM
- JLCPCB Part #
- C5189221
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1.2nC@4V、1.23nC@4V 10.3pF、10.8pF 150mW 1V 20V 330mA、500mA 43pF、46pF 6.1pF、7.3pF 630mΩ@5V、1.31Ω@4.5V N-Channel + P-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1503
50+
$0.1168
150+
$0.1023
500+
$0.0843
3000+
$0.0765
6000+
$0.0717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?