
* Images are for reference only
SSM6J422TU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6J422TU,LF
- JLCPCB Part #
- C5930517
- Package
- SMD-6P
- Description
- -55℃~+150℃ 1 P-Channel 12.8nC@4.5V 1V 1W 20V 42.7mΩ@4.5V 4A 840pF@10V P-Channel SMD-6P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2400
In-stock Item Pricing
Qty Unit Price
1+
$0.2272
50+
$0.1800
150+
$0.1599
500+
$0.1348
3000+
$0.1236
6000+
$0.1169
Related Products
Welcome back, may I help you?