
* Images are for reference only
SSM3K09FU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM3K09FU,LF
- JLCPCB Part #
- C7320711
- Package
- SC-70(SOT-323)
- Description
- 1 N-channel 1.8V@100uA 150mW 20pF@5V 30V 400mA 700mΩ@200MA,10V SC-70(SOT-323) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1742
200+
$0.0695
500+
$0.0672
1000+
$0.0661
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?