
* Images are for reference only
SSM3J356R,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM3J356R,LF
- JLCPCB Part #
- C146306
- Package
- SOT-23F
- Description
- 1 P-Channel 1W 25pF 2A 2V 330pF 400mΩ@4V 40pF 60V 8.3nC@10V P-Channel SOT-23F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2616
50+
$0.2076
150+
$0.1845
500+
$0.1557
2500+
$0.1428
5000+
$0.1352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?