
* Images are for reference only
SSM3J15FV,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM3J15FV,L3F
- JLCPCB Part #
- C6685615
- Package
- SOT-723
- Description
- -55℃~+150℃@(Tj) 1 P-Channel 1.7V@100uA 100mA 12Ω@10mA,4V 150mW 30V 9.1pF@3V SOT-723 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
200+
$0.0251
500+
$0.0241
1000+
$0.0238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?