
* Images are for reference only
RN4983,LF(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN4983,LF(CT
- JLCPCB Part #
- C17308090
- Package
- TSSOP-6(SC-88)SOT-363
- Description
- 1 1 PNP Pre-Biased Transistor, 1 NPN 100mA 200mW 28.6kΩ 50V 70@10mA,5V TSSOP-6(SC-88)SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1137
200+
$0.0453
500+
$0.0439
1000+
$0.0431
Related Products
Welcome back, may I help you?