
* Images are for reference only
RN2311,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2311,LF
- JLCPCB Part #
- C17442544
- Package
- SC-70
- Description
- 1 PNP Pre-Biased 100mA 100mW 120 50V SC-70 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
200+
$0.0180
500+
$0.0176
1000+
$0.0172
Related Products
Welcome back, may I help you?