
* Images are for reference only
RN1709,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1709,LF
- JLCPCB Part #
- C17316077
- Package
- TSSOP-5(SC-70-5)SOT-353
- Description
- 100mA 2 NPN (Pre-Biased) 2.14 200mW 47kΩ 50V 70@10mA,5V TSSOP-5(SC-70-5)SOT-353 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0927
200+
$0.0370
500+
$0.0358
1000+
$0.0352
Welcome back, may I help you?