
* Images are for reference only
RN1113(T5L,F,T)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1113(T5L,F,T)
- JLCPCB Part #
- C17510747
- Package
- SC-75(SOT-416)
- Description
- 1 NPN (Pre-Biased) 100mA 100mW 120@1mA,5V 50V SC-75(SOT-416) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
200+
$0.0320
500+
$0.0308
1000+
$0.0303
Related Products
Welcome back, may I help you?