
* Images are for reference only
RN1101MFV,L3F(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1101MFV,L3F(CT
- JLCPCB Part #
- C17493574
- Package
- SOT-723
- Description
- 1 NPN (Pre-Biased) 100mA 150mW 30@10mA,5V 50V SOT-723 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
200+
$0.0181
500+
$0.0176
1000+
$0.0173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?