This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MUZ12V,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
MUZ12V,LF
JLCPCB Part #
C5801083
Package
SC-70(SOT-323)
Description
100nA 11.4V 12V 200W@8/20us 26V 44pF 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0960
200+ $0.0384
500+ $0.0371
1000+ $0.0364
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons