
* Images are for reference only
HN1C03FU-A(TE85L,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- HN1C03FU-A(TE85L,F
- JLCPCB Part #
- C17530251
- Package
- TSSOP-6(SC-88)SOT-363
- Description
- 100mV 100nA 2 NPN 200 200mW 20V 25V 300mA 30MHz NPN TSSOP-6(SC-88)SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2585
200+
$0.1031
500+
$0.0997
1000+
$0.0980
Related Products
Welcome back, may I help you?