
* Images are for reference only
HN1B04FU-Y,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- HN1B04FU-Y,LF
- JLCPCB Part #
- C7498461
- Package
- US6
- Description
- 1 NPN + 1 PNP 100nA 150MHz 150mA 200mW 250mV 400 50V 5V NPN+PNP US6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
50+
$0.1279
150+
$0.1257
500+
$0.1235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?