
* Images are for reference only
DF3D6.8MS,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF3D6.8MS,LF
- JLCPCB Part #
- C1973267
- Package
- SOT-416F
- Description
- 0.5pF 11V 1A@8/20us 500nA 5V 6V ESD IEC 61000-4-2 SOT-416F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
50+
$0.0751
150+
$0.0738
500+
$0.0724
Related Products
Welcome back, may I help you?