
* Images are for reference only
DF3A6.8UFU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF3A6.8UFU,LF
- JLCPCB Part #
- C1973639
- Package
- SC-70(SOT-323)
- Description
- 2.5pF 500nA 5V 6.8V ESD IEC 61000-4-2 SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
2000+
$0.0232
5000+
$0.0224
10000+
$0.0219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?