
* Images are for reference only
DF2S6P1CT,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2S6P1CT,L3F
- JLCPCB Part #
- C19433783
- Package
- SOD-882
- Description
- 100nA 10A@8/20us 160W@8/20us 16V 5.5V 6.7V 90pF IEC 61000-4-2 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2004
200+
$0.0800
500+
$0.0773
1000+
$0.0760
Related Products
Welcome back, may I help you?