
* Images are for reference only
CUS357,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUS357,H3F
- JLCPCB Part #
- C7118976
- Package
- SC-76(SOD-323)
- Description
- 100mA 40V 5uA@40V 600mV@100mA SC-76(SOD-323) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
200+
$0.0197
500+
$0.0191
1000+
$0.0187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?