
* Images are for reference only
74HC125D
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 74HC125D
- JLCPCB Part #
- C2675676
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 10ns@6V,50pF 160uA 2V~6V 4 7.8mA 7.8mA 74HC Output enable Tri-State SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.2312
10+
$0.2248
30+
$0.2216
100+
$0.2184
Welcome back, may I help you?