
* Images are for reference only
2SC4116-BL(TE85L,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 2SC4116-BL(TE85L,F
- JLCPCB Part #
- C27695127
- Package
- USM
- Description
- -55℃~+150℃ 1 NPN 100nA 150mA 200mW 250mV 350 50V 5V 80MHz NPN USM Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2813
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2813
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0463
300+
$0.0398
3000+
$0.0350
6000+
$0.0311
9000+
$0.0294
Related Products
Welcome back, may I help you?