
* Images are for reference only
1SS379,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS379,LF
- JLCPCB Part #
- C17273262
- Package
- SC-59
- Description
- 1 Pair Series Connection 1.3V@100mA 100mA 10nA@80V 200mW 2A 80V SC-59 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
200+
$0.0769
500+
$0.0743
1000+
$0.0731
Related Products
Welcome back, may I help you?