
* Images are for reference only
RS607
Extended
- Manufacturer
- TOS
- MFR.Part #
- RS607
- JLCPCB Part #
- C54446962
- Package
- RS-6
- Description
- -55℃~+150℃ 1V@3A 1kV 300A 5uA 6A Single-Phase Rectifier RS-6 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.3130
50+
$0.2478
150+
$0.2201
400+
$0.1852
2400+
$0.1698
4800+
$0.1604
Welcome back, may I help you?