
* Images are for reference only
RBV5006
Extended
- Manufacturer
- TOS
- MFR.Part #
- RBV5006
- JLCPCB Part #
- C54447097
- Package
- RBV-25
- Description
- -55℃~+150℃ 10uA 1V@25A 1kA 50A 600V Single-Phase Rectifier RBV-25 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 242
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 242
In-stock Item Pricing
Qty Unit Price
1+
$0.7389
10+
$0.6001
30+
$0.5308
250+
$0.4614
500+
$0.4195
1000+
$0.3985
Related Products
Welcome back, may I help you?